
MC3103F | |
|---|---|
DigiKey Part Number | 2156-MC3103F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC3103F |
Description | IC GATE OR 4CH 2-INP 14CFLATPACK |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-CFlatPack |
Datasheet | Datasheet |
Category | Current - Output High, Low 2mA, 20mA |
Mfr | Input Logic Level - Low 1.1V |
Series | Input Logic Level - High 1.8V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 14-CFlatPack |
Number of Circuits 4 | Package / Case 14-CFlatPack |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 782 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,53283 € | 254,51 € |
| Unit Price without VAT: | 5,53283 € |
|---|---|
| Unit Price with VAT: | 6,58407 € |

