
MC3101L | |
|---|---|
DigiKey Part Number | 2156-MC3101L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC3101L |
Description | IC GATE NAND 4CH 2-INP 14CDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-CDIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 25 mA |
Mfr | Current - Output High, Low 2mA, 20mA |
Series | Input Logic Level - Low 1.1V |
Packaging Bulk | Input Logic Level - High 1.8V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-CDIP |
Number of Inputs 2 | Package / Case 14-CDIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,34569 € | 255,68 € |
| Unit Price without VAT: | 2,34569 € |
|---|---|
| Unit Price with VAT: | 2,79137 € |

