
MC3100F | |
|---|---|
DigiKey Part Number | 2156-MC3100F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC3100F |
Description | IC GATE NAND 4CH 2-INP 14CFLTPK |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-CFlatPack |
Datasheet | Datasheet |
Category | Current - Output High, Low 2mA, 20mA |
Mfr | Input Logic Level - Low 1.1V |
Series | Input Logic Level - High 1V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 14-CFlatPack |
Number of Circuits 4 | Package / Case 14-CFlatPack |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 268 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,54053 € | 258,81 € |
| Unit Price without VAT: | 4,54053 € |
|---|---|
| Unit Price with VAT: | 5,40323 € |

