
MC309G | |
|---|---|
DigiKey Part Number | 2156-MC309G-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC309G |
Description | IC GATE NOR 2CH 2-INP TO100-10 |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel TO-100-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | - | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-100-10 | |
Package / Case | TO-100-10 Metal Can | |
Base Product Number |
| Bulk: | 4442 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 24,35455 € | 267,90 € |
| Unit Price without VAT: | 24,35455 € |
|---|---|
| Unit Price with VAT: | 28,98191 € |

