Flip Flop 1 Element JK Type 1 Bit Positive Edge 14-CDIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3052L

DigiKey Part Number
2156-MC3052L-ND
Manufacturer
Motorola
Manufacturer Product Number
MC3052L
Description
IC FF JK TYPE SGL 1-BIT 14-CDIP
Customer Reference
Detailed Description
Flip Flop 1 Element JK Type 1 Bit Positive Edge 14-CDIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Motorola
Series
Packaging
Bulk
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
40 MHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-CDIP
Package / Case
14-CDIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 832
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:832
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
942,74532 €258,06 €
Unit Price without VAT:2,74532 €
Unit Price with VAT:3,26693 €