Flip Flop 1 Element D-Type 1 Bit TO-100-10 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC302G

DigiKey Part Number
2156-MC302G-ND
Manufacturer
Motorola
Manufacturer Product Number
MC302G
Description
IC FF D-TYPE SGL 1-BIT TO-100-10
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit TO-100-10 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Elements
1
Manufacturer
Motorola
Number of Bits per Element
1
Series
Current - Quiescent (Iq)
10.35 mA
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Function
Set(Preset) and Reset
Supplier Device Package
TO-100-10
Type
D-Type
Package / Case
TO-100-10 Metal Can
Output Type
Complementary
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:314
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1024,41800 €244,18 €
Unit Price without VAT:24,41800 €
Unit Price with VAT:29,05742 €