
MC3020P | |
|---|---|
DigiKey Part Number | 2156-MC3020P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC3020P |
Description | IC AND/OR/INVERT GATE 14-PDIP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-PDIP |
Datasheet | Datasheet |
Category | Schmitt Trigger Input No |
Manufacturer Motorola | Voltage - Supply 5V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 14-DIP (0.300", 7.62mm) |
Logic Type AND/OR/INVERT Gate | Supplier Device Package 14-PDIP |
Number of Circuits 2 | Base Product Number |
Number of Inputs 8 Input (2, 2, 2, 2) |
| Bulk: | 3808 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,22388 € | 255,79 € |
| Unit Price without VAT: | 1,22388 € |
|---|---|
| Unit Price with VAT: | 1,45642 € |

