
MC2118L | |
|---|---|
DigiKey Part Number | 2156-MC2118L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC2118L |
Description | IC GATE NAND 4CH 2-INP TO116 |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel TO-116 |
Datasheet | Datasheet |
Category | Number of Inputs 2 |
Mfr | Voltage - Supply 4.5V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Supplier Device Package TO-116 |
Logic Type | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Circuits 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,25588 € | 259,35 € |
| Unit Price without VAT: | 15,25588 € |
|---|---|
| Unit Price with VAT: | 18,15450 € |

