
MC2102L | |
|---|---|
DigiKey Part Number | 2156-MC2102L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC2102L |
Description | IC AND/OR/INVERT GATE TO-116 |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 10 Input (3, 2, 2, 3) Input TO-116 |
Datasheet | Datasheet |
Category | Schmitt Trigger Input No |
Manufacturer Motorola | Output Type Differential |
Series | Voltage - Supply 4.5V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type AND/OR/INVERT Gate | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package TO-116 |
Number of Inputs 10 Input (3, 2, 2, 3) | Base Product Number |
| Bulk: | 6403 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,87889 € | 249,82 € |
| Unit Price without VAT: | 13,87889 € |
|---|---|
| Unit Price with VAT: | 16,51588 € |

