
MC2028L | |
|---|---|
DigiKey Part Number | 2156-MC2028L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC2028L |
Description | IC FF JK TYPE SINGLE 1BIT TO116 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Negative Edge | |
Current - Output High, Low | - | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-116 | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 5005 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,09957 € | 255,29 € |
| Unit Price without VAT: | 11,09957 € |
|---|---|
| Unit Price with VAT: | 13,20849 € |

