
MC2006P | |
|---|---|
DigiKey Part Number | 2156-MC2006P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC2006P |
Description | IC AND/OR/INVERT GATE 8-IN 14DIP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (4, 4) Input 14-DIP |
Datasheet | Datasheet |
Category | Schmitt Trigger Input No |
Manufacturer Motorola | Output Type Differential |
Series | Voltage - Supply 4.5V ~ 6V |
Packaging Bulk | Operating Temperature 0°C ~ 75°C |
Part Status Active | Mounting Type Through Hole |
Logic Type AND/OR/INVERT Gate | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Circuits 2 | Supplier Device Package 14-DIP |
Number of Inputs 8 Input (4, 4) | Base Product Number |
| Bulk: | 8337 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,14800 € | 253,70 € |
| Unit Price without VAT: | 10,14800 € |
|---|---|
| Unit Price with VAT: | 12,07612 € |

