
MC1914F | |
|---|---|
DigiKey Part Number | 2156-MC1914F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1914F |
Description | IC D-TYPE 4:4 14-CFLATPACK |
Customer Reference | |
Detailed Description | D-Type Latch 4 Channel 4:4 IC Differential 14-CFlatPack |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Independent Circuits 4 |
Series | Current - Output High, Low 120µA, 12mA |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Latch | Package / Case 14-CFlatPack |
Circuit 4:4 | Supplier Device Package |
Output Type Differential | Base Product Number |
| Bulk: | 196 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,38091 € | 257,19 € |
| Unit Price without VAT: | 23,38091 € |
|---|---|
| Unit Price with VAT: | 27,82328 € |

