
MC1908F | |
|---|---|
DigiKey Part Number | 2156-MC1908F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1908F |
Description | IC GATE OR 4CH 2-INP 14CFLATPACK |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-CFlatPack |
Datasheet | Datasheet |
Category | Current - Output High, Low 120µA, 12mA |
Mfr | Input Logic Level - Low 1.1V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 14-CFlatPack |
Number of Circuits 4 | Package / Case 14-CFlatPack |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 4386 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,47133 € | 247,07 € |
| Unit Price without VAT: | 16,47133 € |
|---|---|
| Unit Price with VAT: | 19,60088 € |

