
MC1489AML1 | |
|---|---|
DigiKey Part Number | 2156-MC1489AML1-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1489AML1 |
Description | IC TRANSCEIVER 0/4 14SSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP |
| Bulk: | 27000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,29747 € | 257,31 € |
| Unit Price without VAT: | 0,29747 € |
|---|---|
| Unit Price with VAT: | 0,35399 € |

