
MC145583VF | |
|---|---|
DigiKey Part Number | 2156-MC145583VF-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC145583VF |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232, RS562 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC145583VF Models |
Category | Duplex Full |
Manufacturer Motorola | Receiver Hysteresis 800 mV |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS562 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 2,21826 € | 255,10 € |
| Unit Price without VAT: | 2,21826 € |
|---|---|
| Unit Price with VAT: | 2,63973 € |

