
MC145572FN | |
|---|---|
DigiKey Part Number | 2156-MC145572FN-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC145572FN |
Description | IC TRANSCEIVER 44-PLCC |
Customer Reference | |
Detailed Description | Transceiver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Transceiver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) |
| Bulk: | 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,59933 € | 263,99 € |
| Unit Price without VAT: | 17,59933 € |
|---|---|
| Unit Price with VAT: | 20,94320 € |

