
MC145557P | |
|---|---|
DigiKey Part Number | 2156-MC145557P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC145557P |
Description | PCM CODEC, A-LAW, 1-FUNC PDIP16 |
Customer Reference | |
Detailed Description | PCM, Filter Interface 13 b PCM 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PCM, Filter | |
Data Interface | PCM | |
Resolution (Bits) | 13 b | |
Number of ADCs / DACs | 0 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | ±4.75V ~ 5.25V | |
Voltage - Supply, Digital | ±4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 99074 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,00859 € | 255,73 € |
| Unit Price without VAT: | 3,00859 € |
|---|---|
| Unit Price with VAT: | 3,58022 € |

