
MC145012ED | |
|---|---|
DigiKey Part Number | 2156-MC145012ED-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC145012ED |
Description | ANALOG CIRCUIT |
Customer Reference | |
Detailed Description | Smoke Detector IC Photoelectric Input Voltage Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC145012ED Models |
Category | Output Type Voltage |
Manufacturer Freescale Semiconductor | Current - Supply 8 µA |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 16-DIP (0.300", 7.62mm) |
Type Smoke Detector | Supplier Device Package 16-PDIP |
Input Type Photoelectric | Base Product Number |
| Bulk: | 3750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,33725 € | 254,76 € |
| Unit Price without VAT: | 2,33725 € |
|---|---|
| Unit Price with VAT: | 2,78133 € |

