
MC14016BF | |
|---|---|
DigiKey Part Number | 2156-MC14016BF-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC14016BF |
Description | IC SW SPSTX4 400OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 400Ohm 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - Open | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 37MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Bulk: | 897 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 897 | 0,28047 € | 251,58 € |
| Unit Price without VAT: | 0,28047 € |
|---|---|
| Unit Price with VAT: | 0,33376 € |

