
MC13892VLR2 | |
|---|---|
DigiKey Part Number | 2156-MC13892VLR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC13892VLR2 |
Description | POWER SUPPLY CIRCUIT, ADJ |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 186-PBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 186-LFBGA | |
Supplier Device Package | 186-PBGA (12x12) | |
Base Product Number |
| Bulk: | 2115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 6,00698 € | 258,30 € |
| Unit Price without VAT: | 6,00698 € |
|---|---|
| Unit Price with VAT: | 7,14831 € |

