
MC13851EPR2 | |
|---|---|
DigiKey Part Number | 2156-MC13851EPR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC13851EPR2 |
Description | IC RF AMP GPS 1GHZ-2.5GHZ 8MLPD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 2.5GHz 8-MLPD (2x2) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Freescale Semiconductor | Voltage - Supply 2.3V ~ 3V |
Packaging Bulk | Current - Supply 4.8mA |
Part Status Obsolete | Test Frequency 2.14GHz |
Frequency 1GHz ~ 2.5GHz | Mounting Type Surface Mount |
P1dB 8dBm | Package / Case 8-UFDFN Exposed Pad |
Gain 16.4dB | Supplier Device Package 8-MLPD (2x2) |
Noise Figure 1.1dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71390 € | 254,15 € |
| Unit Price without VAT: | 0,71390 € |
|---|---|
| Unit Price with VAT: | 0,84954 € |

