
MC13190FCR2 | |
|---|---|
DigiKey Part Number | 2156-MC13190FCR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC13190FCR2 |
Description | IC RF TXRX ISM>1GHZ 32QFN |
Customer Reference | |
Detailed Description | IC RF 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Bulk: | 2436 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,82970 € | 256,59 € |
| Unit Price without VAT: | 3,82970 € |
|---|---|
| Unit Price with VAT: | 4,55734 € |

