
MC1246L | |
|---|---|
DigiKey Part Number | 2156-MC1246L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1246L |
Description | IC PARITY GEN/CHK 8 TO-116 |
Customer Reference | |
Detailed Description | Parity Generator 8 TO-116 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 8 | |
Current - Output High, Low | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | TO-116 | |
Base Product Number |
| Bulk: | 398 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,40083 € | 256,81 € |
| Unit Price without VAT: | 21,40083 € |
|---|---|
| Unit Price with VAT: | 25,46699 € |

