
MC1235F | |
|---|---|
DigiKey Part Number | 2156-MC1235F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1235F |
Description | IC INVERT SCHMIT 3CH 3IN 14FLTPK |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 5.2V | |
Current - Output High, Low | - | |
Input Logic Level - Low | 1.33V ~ 5.2V | |
Input Logic Level - High | 0.7V ~ 1.025V | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFlatPack | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 77,89333 € | 233,68 € |
| Unit Price without VAT: | 77,89333 € |
|---|---|
| Unit Price with VAT: | 92,69306 € |

