
MC1229F | |
|---|---|
DigiKey Part Number | 2156-MC1229F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1229F |
Description | IC LOGIC GATE ARRAY 6BIT 14CFLPK |
Customer Reference | |
Detailed Description | Logic Gate Array IC 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Logic Gate Array | |
Supply Voltage | 5.5V | |
Number of Bits | 6 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFlatPack | |
Base Product Number |
| Bulk: | 325 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,05818 € | 253,64 € |
| Unit Price without VAT: | 23,05818 € |
|---|---|
| Unit Price with VAT: | 27,43923 € |

