
MC1226F | |
|---|---|
DigiKey Part Number | 2156-MC1226F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1226F |
Description | IC AND/NAND GATE 14CFLATPACK |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 2 Circuit 7 Input (3, 4) Input 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 2 | |
Number of Inputs | 7 Input (3, 4) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 5.2V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFlatPack | |
Base Product Number |
| Bulk: | 1292 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,90200 € | 253,53 € |
| Unit Price without VAT: | 16,90200 € |
|---|---|
| Unit Price with VAT: | 20,11338 € |

