
MC1225F | |
|---|---|
DigiKey Part Number | 2156-MC1225F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1225F |
Description | IC XPNDR 14CFLATPK |
Customer Reference | |
Detailed Description | I/O Expander 4 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 4 | |
Interface | - | |
Interrupt Output | No | |
Features | - | |
Output Type | - | |
Current - Output Source/Sink | - | |
Voltage - Supply | 5.2V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFlatPack | |
Base Product Number |
| Bulk: | 62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,09333 € | 253,12 € |
| Unit Price without VAT: | 21,09333 € |
|---|---|
| Unit Price with VAT: | 25,10106 € |

