
MC1224L | |
|---|---|
DigiKey Part Number | 2156-MC1224L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1224L |
Description | IC NOR/OR GATE 2-CIR 4-IN 14CDIP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 2 Circuit 4 Input 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 5.2V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Bulk: | 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,25833 € | 241,55 € |
| Unit Price without VAT: | 40,25833 € |
|---|---|
| Unit Price with VAT: | 47,90741 € |

