
MC1220F | |
|---|---|
DigiKey Part Number | 2156-MC1220F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1220F |
Description | IC RECEIVER |
Customer Reference | |
Detailed Description | Receiver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount |
| Bulk: | 2889 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,44765 € | 262,61 € |
| Unit Price without VAT: | 15,44765 € |
|---|---|
| Unit Price with VAT: | 18,38270 € |

