
MC1215L | |
|---|---|
DigiKey Part Number | 2156-MC1215L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1215L |
Description | IC FF D-TYPE DOUBLE 1BIT 14CDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Negative Edge 14-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Number of Bits per Element 1 |
Manufacturer Motorola | Trigger Type Negative Edge |
Series | Voltage - Supply 5.2V |
Packaging Bulk | Current - Quiescent (Iq) 36 mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Function Set(Preset) and Reset | Mounting Type Through Hole |
Type D-Type | Supplier Device Package 14-CDIP |
Output Type Complementary | Package / Case 14-CDIP (0.300", 7.62mm) |
Number of Elements 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,67188 € | 250,75 € |
| Unit Price without VAT: | 15,67188 € |
|---|---|
| Unit Price with VAT: | 18,64954 € |

