Flip Flop 2 Element D-Type 1 Bit 14-CFlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1215F

DigiKey Part Number
2156-MC1215F-ND
Manufacturer
Motorola
Manufacturer Product Number
MC1215F
Description
IC FF D-TYPE DBL 1BIT 14CFLATPK
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit 14-CFlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Motorola
Series
Packaging
Bulk
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Max Propagation Delay @ V, Max CL
-
Current - Output High, Low
-
Voltage - Supply
5.2V
Current - Quiescent (Iq)
36 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-CFlatPack
Package / Case
14-CFlatPack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.111
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1111
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1319,38615 €252,02 €
Unit Price without VAT:19,38615 €
Unit Price with VAT:23,06952 €