
MC1214L | |
|---|---|
DigiKey Part Number | 2156-MC1214L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1214L |
Description | IC FF D-TYPE DOUBLE 1BIT TO-116 |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-116 | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 242 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 72,42750 € | 289,71 € |
| Unit Price without VAT: | 72,42750 € |
|---|---|
| Unit Price with VAT: | 86,18873 € |

