
MC1204L | |
|---|---|
DigiKey Part Number | 2156-MC1204L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1204L |
Description | IC NOR/OR GATE 2-CIR 4-IN TO116 |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 2 Circuit 4 Input TO-116 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | - | |
Current - Output High, Low | - | |
Voltage - Supply | 5.2V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | TO-116 | |
Base Product Number |
| Bulk: | 2213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,41353 € | 262,03 € |
| Unit Price without VAT: | 15,41353 € |
|---|---|
| Unit Price with VAT: | 18,34210 € |

