
MC1201F | |
|---|---|
DigiKey Part Number | 2156-MC1201F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1201F |
Description | IC NOR/OR GATE 1-CIR 14CFLATPACK |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 6 Input 14-CFlatPack |
Datasheet | Datasheet |
Category | Schmitt Trigger Input No |
Manufacturer Motorola | Output Type Differential |
Series | Voltage - Supply 5.2V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 14-CFlatPack |
Number of Circuits 1 | Supplier Device Package 14-CFlatPack |
Number of Inputs 6 | Base Product Number |
| Bulk: | 189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,25588 € | 259,35 € |
| Unit Price without VAT: | 15,25588 € |
|---|---|
| Unit Price with VAT: | 18,15450 € |

