
MC10XSC425EK | |
|---|---|
DigiKey Part Number | 2156-MC10XSC425EK-600055-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC10XSC425EK |
Description | BUFFER/INVERTER BASED PERIPHERAL |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 32-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 6A |
Packaging Bulk | Rds On (Typ) 10mOhm (Max), 25mOhm (Max) |
Part Status Active | Features Slew Rate Controlled, Watchdog Timer |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO |
Number of Outputs 4 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 32-HSOP |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
Voltage - Load 6V ~ 20V |
| Bulk: | 84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,58391 € | 256,86 € |
| Unit Price without VAT: | 5,58391 € |
|---|---|
| Unit Price with VAT: | 6,64485 € |

