
MC1047P | |
|---|---|
DigiKey Part Number | 2156-MC1047P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1047P |
Description | IC GATE AND 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 5.2V | |
Current - Quiescent (Max) | 36 mA | |
Current - Output High, Low | - | |
Input Logic Level - Low | 1.5V | |
Input Logic Level - High | 0.85V | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,63350 € | 252,67 € |
| Unit Price without VAT: | 12,63350 € |
|---|---|
| Unit Price with VAT: | 15,03387 € |

