
MC1042P | |
|---|---|
DigiKey Part Number | 2156-MC1042P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1042P |
Description | DECODER/DRIVER, ECL, PDIP16 |
Customer Reference | |
Detailed Description | Decoder IC 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Applications | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 373 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,14143 € | 253,98 € |
| Unit Price without VAT: | 18,14143 € |
|---|---|
| Unit Price with VAT: | 21,58830 € |

