
MC1038P | |
|---|---|
DigiKey Part Number | 2156-MC1038P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1038P |
Description | IC DATA SELECT/MUX 1X8:1 14-DIP |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5.2V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 22,31500 € | 267,78 € |
| Unit Price without VAT: | 22,31500 € |
|---|---|
| Unit Price with VAT: | 26,55485 € |

