
MC1029P | |
|---|---|
DigiKey Part Number | 2156-MC1029P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1029P |
Description | IC LOGIC GATE ARRAY 6BIT 14-PDIP |
Customer Reference | |
Detailed Description | Logic Gate Array IC 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Logic Gate Array | |
Supply Voltage | 5.5V | |
Number of Bits | 6 | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Bulk: | 1321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,64353 € | 248,94 € |
| Unit Price without VAT: | 14,64353 € |
|---|---|
| Unit Price with VAT: | 17,42580 € |

