
MC10181L | |
|---|---|
DigiKey Part Number | 2156-MC10181L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC10181L |
Description | IC ARITH LOGIC UNIT 4BIT 24CDIP |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 24-CDIP |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer Motorola | Mounting Type Through Hole |
Packaging Bulk | Package / Case 24-CDIP (0.600", 15.24mm) |
Part Status Active | Supplier Device Package 24-CDIP |
Logic Type Arithmetic Logic Unit | Base Product Number |
| Bulk: | 560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,43412 € | 262,38 € |
| Unit Price without VAT: | 15,43412 € |
|---|---|
| Unit Price with VAT: | 18,36660 € |

