Mixed Signal Translator Unidirectional 2 Circuit 1 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1017P

DigiKey Part Number
2156-MC1017P-ND
Manufacturer
Motorola
Manufacturer Product Number
MC1017P
Description
IC XLTR MS UNIDIR 14-DIP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 2 Circuit 1 Channel 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Motorola
Series
Packaging
Bulk
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
2
Channels per Circuit
1
Input Signal
DTL
Output Signal
MECL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
0°C ~ 75°C
Features
-
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:294
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1418,32214 €256,51 €
Unit Price without VAT:18,32214 €
Unit Price with VAT:21,80335 €