
MC1014P | |
|---|---|
DigiKey Part Number | 2156-MC1014P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1014P |
Description | IC FF D-TYPE DOUBLE 1BIT 14-DIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 1965 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,35810 € | 259,52 € |
| Unit Price without VAT: | 12,35810 € |
|---|---|
| Unit Price with VAT: | 14,70614 € |

