
MC10131P | |
|---|---|
DigiKey Part Number | 2156-MC10131P-ND |
Manufacturer | |
Manufacturer Product Number | MC10131P |
Description | IC FF D-TYPE SINGLE 2BIT 16PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 2 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Current - Quiescent (Iq) | 56 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,58714 € | 242,11 € |
| Unit Price without VAT: | 34,58714 € |
|---|---|
| Unit Price with VAT: | 41,15870 € |


