
MC1011P | |
|---|---|
DigiKey Part Number | 2156-MC1011P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1011P |
Description | IC GATE NOR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 5.2V |
Mfr | Operating Temperature 0°C ~ 75°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Supplier Device Package 14-DIP |
Logic Type | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Circuits 4 | Base Product Number |
Number of Inputs 2 |
| Bulk: | 17772 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,71423 € | 252,57 € |
| Unit Price without VAT: | 9,71423 € |
|---|---|
| Unit Price with VAT: | 11,55993 € |

