NOR Gate IC 4 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1010P

DigiKey Part Number
2156-MC1010P-ND
Manufacturer
Motorola
Manufacturer Product Number
MC1010P
Description
IC GATE NOR 4CH 2-INP 14DIP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
5.2V
Current - Output High, Low
-
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
-
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.950
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:29950
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2510,23240 €255,81 €
Unit Price without VAT:10,23240 €
Unit Price with VAT:12,17656 €