
MC10105P | |
|---|---|
DigiKey Part Number | 2156-MC10105P-2156-ND |
Manufacturer | |
Manufacturer Product Number | MC10105P |
Description | IC NOR/OR GATE 3-CIR 7-IN 16PDIP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 3 Circuit 7 Input (2, 3, 2) Input 16-PDIP |
Datasheet | Datasheet |
Category | Schmitt Trigger Input No |
Manufacturer Rochester Electronics, LLC | Output Type Differential |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Logic Type NOR/OR Gate | Supplier Device Package 16-PDIP |
Number of Circuits 3 | Base Product Number |
Number of Inputs 7 Input (2, 3, 2) |
| Bulk: | 432 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,15714 € | 239,10 € |
| Unit Price without VAT: | 34,15714 € |
|---|---|
| Unit Price with VAT: | 40,64700 € |

