
MC100LVEL40DWR2G | |
|---|---|
DigiKey Part Number | 2156-MC100LVEL40DWR2G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MC100LVEL40DWR2G |
Description | IC FREQUENCY DETECTOR 20SOIC |
Customer Reference | |
Detailed Description | Phase Frequency Detector IC 250MHz 1 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phase Frequency Detector | |
PLL | No | |
Input | CML, LVDS, NECL, PECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 250MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Bulk: | 548 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,69152 € | 253,82 € |
| Unit Price without VAT: | 7,69152 € |
|---|---|
| Unit Price with VAT: | 9,15291 € |

