MFR Recommended



MC100LVEL32DTG | |
|---|---|
DigiKey Part Number | MC100LVEL32DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL32DTG |
Description | IC DIVIDER BY 2 1-BIT 8TSSOP |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL32DTG Models |
Category | Count Rate 2.6 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply 3 V ~ 3.8 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Divide-by-2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Supplier Device Package 8-TSSOP |
Number of Bits per Element 1 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEL32DTR2G | onsemi | 2.500 | 488-MC100LVEL32DTR2GCT-ND | 5,20000 € | MFR Recommended |


