
MC100LVEL31DR2G | |
|---|---|
DigiKey Part Number | 2156-MC100LVEL31DR2G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MC100LVEL31DR2G |
Description | IC FF D-TYPE SINGLE 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Clock Frequency 2.9 GHz |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 3V ~ 3.8V |
Part Status Obsolete | Current - Quiescent (Iq) 35 mA |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 8-SOIC |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 2350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,14469 € | 254,72 € |
| Unit Price without VAT: | 3,14469 € |
|---|---|
| Unit Price with VAT: | 3,74218 € |

