Similar

MC100EPT26DG | |
|---|---|
DigiKey Part Number | MC100EPT26DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT26DG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT26DG Models |
Category | Input Signal LVDS, LVPECL |
Manufacturer onsemi | Output Signal LVTTL |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVELT23DGK | Rochester Electronics, LLC | 60.873 | 2156-SN65LVELT23DGK-ND | 5,35000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,24100 € | 62,41 € |
| 98 | 5,31561 € | 520,93 € |
| 196 | 5,13342 € | 1.006,15 € |
| 294 | 5,04218 € | 1.482,40 € |
| 588 | 4,90837 € | 2.886,12 € |
| 1.078 | 4,81092 € | 5.186,17 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |


